Part Details for UTS6JC124S by SOURIAU-SUNBANK
Overview of UTS6JC124S by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC124S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9587
|
Newark | Circular Connector Plug, Size 12, 4 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC124S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $18.1600 | Buy Now |
DISTI #
SOU1309-ND
|
DigiKey | CONN PLG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
658 In Stock |
|
$11.5248 / $13.7500 | Buy Now |
DISTI #
649-UTS6JC124S
|
Mouser Electronics | Standard Circular Connector 14P Strt Socket Plug Backshell Size 12 RoHS: Compliant | 125 |
|
$10.7800 / $11.6400 | Buy Now |
DISTI #
70129483
|
RS | Connector plastic circ size 12 str plugw/bkshl for 4 size 16 socket cont sealed | Souriau-Sunbank by Eaton UTS6JC124S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$11.8900 / $13.8300 | Buy Now |
DISTI #
SOIUTS6JC124S
|
Heilind Electronics | CABLE PLUG | Americas - 49 in Stock |
|
$6.4355 / $7.9800 | Buy Now |
|
Quest Components | 2 |
|
$12.0000 | Buy Now | |
DISTI #
UTS6JC124S
|
TTI | Standard Circular Connector 14P Strt Socket Plug Backshell Size 12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$11.1800 / $13.1700 | Buy Now |
DISTI #
SOIUTS6JC124S
|
Interstate Connecting Components | CABLE PLUG | 16 |
|
$6.4355 / $7.9800 | Buy Now |