Part Details for UTS6JC104S by SOURIAU-SUNBANK
Overview of UTS6JC104S by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS6JC104S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K9581
|
Newark | Circular Connector Plug, Size 10, 4 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC104S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 / $17.2400 | Buy Now |
DISTI #
98K2151
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 4, Socket, Cable, 10-4 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS6JC104S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 / $12.4800 | Buy Now |
DISTI #
SOU1307-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
329 In Stock |
|
$12.1074 / $18.5600 | Buy Now |
DISTI #
649-UTS6JC104S
|
Mouser Electronics | Standard Circular Connector 4P Strt Socket Plug Backshell Size 10 RoHS: Compliant | 421 |
|
$12.1000 / $17.6900 | Buy Now |
DISTI #
70129481
|
RS | Connector plastic circ size 10 str plugw/bkshl for 4 size 16 socket cont sealed | Souriau-Sunbank by Eaton UTS6JC104S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 415 |
|
$13.6200 / $17.6900 | Buy Now |
DISTI #
SOIUTS6JC104S
|
Heilind Electronics | CABLE PLUG WITH BACK SHE | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
UTS6JC104S
|
TTI | Standard Circular Connector 4P Strt Socket Plug Backshell Size 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 122 In Stock |
|
$16.1900 | Buy Now |
DISTI #
SOIUTS6JC104S
|
Interstate Connecting Components | CABLE PLUG WITH BACK SHE | 1 |
|
Buy Now |
Part Details for UTS6JC104S
UTS6JC104S CAD Models
UTS6JC104S Part Data Attributes
|
UTS6JC104S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC104S
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |