Part Details for UTS6JC103S by SOURIAU-SUNBANK
Results Overview of UTS6JC103S by SOURIAU-SUNBANK
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UTS6JC103S Information
UTS6JC103S by SOURIAU-SUNBANK is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UTS6JC103S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2149
|
Newark | Circular Connector, Trim Trio Uts Series, Plug, 3, Socket, Cable Mount, 10-3 Rohs Compliant: Yes |So... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$8.6800 / $13.1900 | Buy Now |
DISTI #
SOU1306-ND
|
DigiKey | CONN PLG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$11.6154 / $18.0100 | Buy Now |
DISTI #
649-UTS6JC103S
|
Mouser Electronics | Standard Circular Connector 3P Strt Socket Plug Backshell Size 10 RoHS: Compliant | 47 |
|
$11.1600 / $18.0100 | Buy Now |
DISTI #
70129480
|
RS | Connector plastic circ size 10 str plugw/bkshl for 3 size 16 socket cont sealed | Souriau-Sunbank by... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$14.0100 / $18.1900 | Buy Now |
DISTI #
SOIUTS6JC103S
|
Heilind Electronics | CABLE PLUG WITH BACK SHE | Americas - 55 in Stock |
|
Buy Now | |
DISTI #
UTS6JC103S
|
TTI | Standard Circular Connector 3P Strt Socket Plug Backshell Size 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 313 In Stock |
|
$11.0500 / $17.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SOIUTS6JC103S
|
Interstate Connecting Components | CABLE PLUG WITH BACK SHE | 18 |
|
Buy Now | |
DISTI #
SOGUTS6JC103S
|
Interstate Connecting Components | L8244 | 0 |
|
Buy Now |
Part Details for UTS6JC103S
UTS6JC103S CAD Models
UTS6JC103S Part Data Attributes
|
UTS6JC103S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS6JC103S
SOURIAU-SUNBANK
Circular Connector, 3 Contact(s), Polyethylene, Female, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Sunbank / Souriau | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Size | 10 | |
Total Number of Contacts | 3 |