Part Details for UTS618DCG by SOURIAU-SUNBANK
Overview of UTS618DCG by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS618DCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0161
|
Newark | Dust Cap/Cover, Plug, Sealing Cap, Uts Series Circular Connectors, Thermoplastic Body Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS618DCG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$21.4200 / $38.2300 | Buy Now |
DISTI #
SOU2096-ND
|
DigiKey | CONN SEALING COVER 18 BLACK Min Qty: 25 Lead time: 14 Weeks Container: Bulk |
89 In Stock |
|
$18.0704 | Buy Now |
DISTI #
649-UTS618DCG
|
Mouser Electronics | Standard Circular Connector CAP RoHS: Compliant | 81 |
|
$11.4500 / $17.5500 | Buy Now |
DISTI #
UTS618DCG
|
TTI | Standard Circular Connector CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
SOGUTS618DCG
|
Interstate Connecting Components | L8245 | 0 |
|
Buy Now | |
DISTI #
SOIUTS618DCG
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS618DCG
UTS618DCG CAD Models
UTS618DCG Part Data Attributes
|
UTS618DCG
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS618DCG
SOURIAU-SUNBANK
CONN PLUG SEALING CAP SIZE 18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Souriau | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | SEALING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |