Part Details for UTS612CCRY by SOURIAU-SUNBANK
Overview of UTS612CCRY by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS612CCRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2708
|
Newark | Color Coded Ring, Shell Size 12 Plug, Accessory Type:Colour Coding Ring, For Use With:Uts Series Shell Size 12 Circular Connectors, Product Range:Souriau Trim Trio Uts Series, Colour:Yellow Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS612CCRY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.8900 | Buy Now |
DISTI #
SOU1335-ND
|
DigiKey | CONN CODING RING 12 YELLOW Min Qty: 1 Lead time: 14 Weeks Container: Bag |
118 In Stock |
|
$3.2000 / $7.3400 | Buy Now |
DISTI #
649-UTS612CCRY
|
Mouser Electronics | Standard Circular Connector Plug Ring Shell Sz 12 Yellow RoHS: Compliant | 628 |
|
$0.5290 / $1.1900 | Buy Now |
DISTI #
70129527
|
RS | connector accessory, uts-series, optional color coded ring, plug size 12,yellow | Souriau-Sunbank by Eaton UTS612CCRY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 92 |
|
$1.2200 / $1.5500 | Buy Now |
DISTI #
SOIUTS612CCRY
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS612CCRY
UTS612CCRY CAD Models
UTS612CCRY Part Data Attributes
|
UTS612CCRY
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS612CCRY
SOURIAU-SUNBANK
CODING RING, PLUG YELLOW; Colour:Yellow; Connector shell size:12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY |