Part Details for UTS1JC18LCN by SOURIAU-SUNBANK
Overview of UTS1JC18LCN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS1JC18LCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0448
|
Newark | Fiber Optic, Lc, Receptacle, Single/Multi Mode, Fibre Optic Connector Type:Lc, Fibre Type: , Fibre Diameter:-, Connector Body Material:Thermoplastic Body, Product Range:Souriau Trim Trio Uts Series, Connector Type:Lc Fiber Optic Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC18LCN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8300 / $43.6800 | Buy Now |
DISTI #
SOU1898-ND
|
DigiKey | CONN FBR OPTIC RCPT HSG FOR LC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$35.4804 / $63.1500 | Buy Now |
DISTI #
649-UTS1JC18LCN
|
Mouser Electronics | Fiber Optic Connectors INLINE REC OPTICAL FIBER LC CON W/BKSHL RoHS: Compliant | 7 |
|
$37.4900 / $53.6800 | Buy Now |
DISTI #
70401010
|
RS | In line receptacle for optical fiber LC contacts, with backshell | Souriau-Sunbank by Eaton UTS1JC18LCN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$42.1600 / $54.7500 | Buy Now |
DISTI #
SOIUTS1JC18LCN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS1JC18LCN
UTS1JC18LCN CAD Models
UTS1JC18LCN Part Data Attributes
|
UTS1JC18LCN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS1JC18LCN
SOURIAU-SUNBANK
Fiber Optic Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR |