Part Details for UTS1JC104S by SOURIAU-SUNBANK
Overview of UTS1JC104S by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS1JC104S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5434
|
Newark | Circular Connector, Trim Trio Uts Series, Receptacle, 4, Socket, Cable Mount, 10-4 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC104S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.6300 / $21.2800 | Buy Now |
DISTI #
06R1693
|
Newark | Circular Connector Receptacle, Size 10, 4 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:4Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC104S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 / $17.2400 | Buy Now |
DISTI #
SOU2082-ND
|
DigiKey | CONN RCPT HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$13.2562 / $18.5600 | Buy Now |
DISTI #
649-UTS1JC104S
|
Mouser Electronics | Standard Circular Connector 4P Sckt Recept Sz 10 Cable Mnt Backshell RoHS: Compliant | 11 |
|
$12.1000 / $18.5500 | Buy Now |
DISTI #
70129758
|
RS | UTS SER,4 Pole Cable Mount Conn Skt,10 Size, Male Contacts, Bayonet, IP68,IP69K | Souriau-Sunbank by Eaton UTS1JC104S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$13.6300 / $18.9300 | Buy Now |
DISTI #
SOIUTS1JC104S
|
Heilind Electronics | Americas - 906 in Stock |
|
Buy Now | ||
DISTI #
SOIUTS1JC104S
|
Interstate Connecting Components | 302 |
|
Buy Now | ||
DISTI #
SOGUTS1JC104S
|
Interstate Connecting Components | L8244 | 0 |
|
Buy Now |