Part Details for UTS0147S by SOURIAU-SUNBANK
Overview of UTS0147S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS0147S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1695
|
Newark | Circular Conn, Rcpt, 7Pos, Crimp, Product Range:Trim Trio Uts Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonetrohs Compliant: Yes |Souriau-Sunbank/eaton UTS0147S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$7.4300 / $10.1300 | Buy Now |
DISTI #
UTS0147S-ND
|
DigiKey | CONN RCPT HSG FMALE 7POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9222 / $9.9400 | Buy Now |
DISTI #
649-UTS0147S
|
Mouser Electronics | Standard Circular Connector SqrFlangeRecpt RoHS: Compliant | 0 |
|
$5.9200 / $9.9400 | Order Now |
DISTI #
70342008
|
RS | Conn, Circ, Recept, Sq. Flange, 7 Pos., Sz. 14, Socket Cnts, UTS Series | Souriau-Sunbank by Eaton UTS0147S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$7.8100 / $10.1400 | Buy Now |
DISTI #
SOIUTS0147S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS0147S
UTS0147S CAD Models
UTS0147S Part Data Attributes:
|
UTS0147S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS0147S
SOURIAU-SUNBANK
CONN RCPT HSG FMALE 7POS PNL MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |