Part Details for UTS012E10S by SOURIAU-SUNBANK
Overview of UTS012E10S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS012E10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4650
|
Newark | Circular Connector, Trim Trio Uts Series, Receptacle, 10, Socket, Solder, Flange Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS012E10S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$17.3600 / $23.6800 | Buy Now |
DISTI #
SOU1511-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17 In Stock |
|
$15.2425 / $29.4200 | Buy Now |
DISTI #
649-UTS012E10S
|
Mouser Electronics | Standard Circular Connector 10P Sckt Receptacle Square Flange Sz 12E RoHS: Compliant | 0 |
|
$16.5000 / $22.2900 | Order Now |
DISTI #
70129639
|
RS | 10 Pole Panel Mount Connector Socket, 12 Shell Size, Female Contacts | Souriau-Sunbank by Eaton UTS012E10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$17.5100 / $22.7400 | Buy Now |
DISTI #
SOIUTS012E10S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS012E10S
UTS012E10S CAD Models
UTS012E10S Part Data Attributes
|
UTS012E10S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS012E10S
SOURIAU-SUNBANK
Circular Connector, 10 Contact(s), Polyethylene, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |