Part Details for UTRCM18-1300-IL2 by Autonics Corporation
Overview of UTRCM18-1300-IL2 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for UTRCM18-1300-IL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3689-UTRCM18-1300-IL2-ND
|
DigiKey | CYLINDRICAL ULTRASONIC SENSORS - Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$288.0000 | Buy Now |
DISTI #
UTRCM18-1300-IL2
|
TME | Sensor: ultrasonic, Range: 1.3m, Usup: 12÷30VDC, Housing: M18, 100mA Min Qty: 1 | 0 |
|
$235.3700 / $252.1800 | RFQ |