Part Details for UTR3305/TR by Microchip Technology Inc
Overview of UTR3305/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTR3305/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9520
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip UTR3305/TR RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8600 / $12.1600 | Buy Now |
DISTI #
150-UTR3305/TR-ND
|
DigiKey | DIODE GP REV 50V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2901 | Buy Now |
DISTI #
UTR3305/TR
|
Avnet Americas | Diode Fast Recovery 50V 3A 2-Pin Axial Leaded T/R - Tape and Reel (Alt: UTR3305/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$10.8600 / $12.1600 | Buy Now |
DISTI #
579-UTR3305/TR
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$11.2900 / $12.1600 | Order Now |
DISTI #
UTR3305/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $10.9900 | Buy Now |
|
NAC | UFR,FRR, B-Body RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.5900 / $12.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2400 / $10.9900 | Buy Now |