Part Details for UTPSP7VLY by Panduit Corp
Overview of UTPSP7VLY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP7VLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4369
|
Newark | Copper Patch Cord, Cat 6, Violet Utp Cab Rohs Compliant: Yes |Panduit UTPSP7VLY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5000 / $22.0000 | Buy Now |
DISTI #
298-16572-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, VIOLET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
82 In Stock |
|
$17.0482 / $18.6000 | Buy Now |
DISTI #
UTPSP7VLY
|
Avnet Americas | Cable Assembly UTP 2.13m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP7VLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3700 | Buy Now |
DISTI #
644-UTPSP7VLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Violet UTP Cab RoHS: Compliant | 0 |
|
$17.5600 / $18.5900 | Order Now |
DISTI #
71122835
|
RS | Category 6, UTP patch cord, TX6 PLUS Modular Plugs, Violet, 7 ft. | Panduit UTPSP7VLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1100 / $18.6000 | RFQ |
DISTI #
PANUTPSP7VLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP VIOLET CAB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 2.13m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 6740 Factory Stock |
|
$16.3700 / $19.0900 | Buy Now |
DISTI #
000000000001704806
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Violet UTP Cab Min Qty: 1 | 0 |
|
$18.0600 / $23.6000 | Buy Now |
|
Master Electronics | Cable Assembly UTP 2.13m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 6740 Factory Stock |
|
$16.3700 / $19.0900 | Buy Now |