Part Details for UTPSP65MY by Panduit Corp
Overview of UTPSP65MY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP65MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.6300 / $116.2200 | Buy Now |
DISTI #
000000000004955943
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Off White UTP | 0 |
|
Buy Now |
Part Details for UTPSP65MY
UTPSP65MY CAD Models
UTPSP65MY Part Data Attributes
|
UTPSP65MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP65MY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 19.81 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPSP65MY
This table gives cross-reference parts and alternative options found for UTPSP65MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPSP65MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTPSP65MORY | Cable Assembly | Panduit Corp | UTPSP65MY vs UTPSP65MORY |
UTPSP65MYLY | Cable Assembly | Panduit Corp | UTPSP65MY vs UTPSP65MYLY |
UTPSP65MVLY | Cable Assembly | Panduit Corp | UTPSP65MY vs UTPSP65MVLY |
UTPSP65MGRY | Cable Assembly | Panduit Corp | UTPSP65MY vs UTPSP65MGRY |
UTPSP65MBUY | Cable Assembly | Panduit Corp | UTPSP65MY vs UTPSP65MBUY |