Part Details for UTPSP30MBLY by Panduit Corp
Overview of UTPSP30MBLY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP30MBLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7005
|
Newark | Copper Patch Cord, Cat 6, Black Utp Cabl |Panduit UTPSP30MBLY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2900 / $92.5000 | Buy Now |
DISTI #
UTPSP30MBLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLACK Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.6130 | Buy Now |
DISTI #
UTPSP30MBLY
|
Avnet Americas | Cable Assembly UTP 30m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP30MBLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.1200 | Buy Now |
DISTI #
644-UTPSP30MBLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl RoHS: Compliant | 0 |
|
$108.4800 / $115.2500 | Order Now |
DISTI #
PANUTPSP30MBLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLACK CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.1200 / $87.6200 | Buy Now |
DISTI #
000000000003783900
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl Min Qty: 1 | 0 |
|
$81.8800 / $103.2900 | Buy Now |