Part Details for UTPSP23BUY by Panduit Corp
Overview of UTPSP23BUY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP23BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8589
|
Newark | Copper Patch Cord, Cat 6, Blue Utp Cable |Panduit UTPSP23BUY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0600 / $36.5300 | Buy Now |
DISTI #
UTPSP23BUY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLUE U Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0300 | Buy Now |
DISTI #
UTPSP23BUY
|
Avnet Americas | COPPER PATCH CORD CAT 6 GREEN UTP CABL - Bulk (Alt: UTPSP23BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1800 | Buy Now |
DISTI #
644-UTPSP23BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable RoHS: Compliant | 0 |
|
$30.0300 / $44.1600 | Order Now |
DISTI #
PANUTPSP23BUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLUE CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.1800 / $31.7000 | Buy Now |
DISTI #
000000000003802324
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Blue UTP Cable Min Qty: 1 | 0 |
|
$29.9900 / $39.1900 | Buy Now |
Part Details for UTPSP23BUY
UTPSP23BUY CAD Models
UTPSP23BUY Part Data Attributes
|
UTPSP23BUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP23BUY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 7.01 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |