There are no models available for this part yet.
Overview of UTPSP20MORY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP20MORY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T3546
|
Newark | Copper Patch Cord, Cat 6, Orange Utp Cab |Panduit UTPSP20MORY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9100 / $67.8700 | Buy Now | |
DISTI #
UTPSP20MORY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, ORANGE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1510 | Buy Now | |
DISTI #
UTPSP20MORY
|
Avnet Americas | Cable Assembly UTP 20m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP20MORY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1200 | Buy Now | |
DISTI #
644-UTPSP20MORY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab RoHS: Compliant | 1 |
|
$77.1100 / $87.0500 | Buy Now | |
DISTI #
PANUTPSP20MORY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP ORANGE CAB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly UTP 20m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$55.1200 / $64.2900 | Buy Now | ||
DISTI #
000000000003341533
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Orange UTP Cab Min Qty: 1 | 0 |
|
$60.0800 / $75.7900 | Buy Now |