There are no models available for this part yet.
Overview of UTPSP18RDY by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UTPSP18RDY by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K4228
|
Newark | Copper Patch Cord, Cat 6, Red Utp Cable, Rohs Compliant: Yes |Panduit UTPSP18RDY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5500 / $32.1300 | Buy Now | |
DISTI #
UTPSP18RDY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, RED UT Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4060 | Buy Now | |
DISTI #
UTPSP18RDY
|
Avnet Americas | Cable Assembly UTP 5.48m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP18RDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9000 | Buy Now | |
DISTI #
644-UTPSP18RDY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Red UTP Cable, RoHS: Compliant | 0 |
|
$25.7000 / $28.8200 | Order Now | |
DISTI #
71028472
|
RS | Copper Patch cord, Cat6, red UTP Cable, 18 feet | Panduit UTPSP18RDY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5700 / $25.0700 | RFQ | |
DISTI #
PANUTPSP18RDY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, RED UTP CABLE, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Cable Assembly UTP 5.48m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$23.9000 / $27.8800 | Buy Now | ||
DISTI #
000000000001704653
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Red UTP Cable, Min Qty: 1 | 0 |
|
$26.3800 / $34.4600 | Buy Now |