Part Details for UTPSP175Y by Panduit Corp
Results Overview of UTPSP175Y by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP175Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003802265
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Off White UTP | 0 |
|
Buy Now |
Part Details for UTPSP175Y
UTPSP175Y CAD Models
UTPSP175Y Part Data Attributes
|
UTPSP175Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP175Y
Panduit Corp
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 53.34 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for UTPSP175Y
This table gives cross-reference parts and alternative options found for UTPSP175Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTPSP175Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTPSP175GYY | Panduit Corp | Check for Price | Cable Assembly | UTPSP175Y vs UTPSP175GYY |
UTPSP175BLY | Panduit Corp | Check for Price | Cable Assembly | UTPSP175Y vs UTPSP175BLY |
UTPSP175YLY | Panduit Corp | Check for Price | Cable Assembly | UTPSP175Y vs UTPSP175YLY |
UTPSP175ORY | Panduit Corp | Check for Price | Cable Assembly | UTPSP175Y vs UTPSP175ORY |
UTPSP175GRY | Panduit Corp | Check for Price | Cable Assembly | UTPSP175Y vs UTPSP175GRY |