Part Details for UTPSP12BUY by Panduit Corp
Overview of UTPSP12BUY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP12BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4167
|
Newark | Copper Patch Cord, Cat 6, Blue Utp Cable Rohs Compliant: Yes |Panduit UTPSP12BUY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3400 / $26.8400 | Buy Now |
DISTI #
UTPSP12BUY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLUE U Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
91 In Stock |
|
$19.5374 / $22.6900 | Buy Now |
DISTI #
UTPSP12BUY
|
Avnet Americas | Cable Assembly UTP 3.65m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP12BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9700 | Buy Now |
DISTI #
644-UTPSP12BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables COPPER PATCH CORD CAT6 BLUE UTP 12' RoHS: Compliant | 0 |
|
$28.8300 / $32.4400 | Order Now |
DISTI #
PANUTPSP12BUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLUE CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.65m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
10 In Stock |
|
$19.9700 / $23.2900 | Buy Now |
DISTI #
51666985
|
Verical | Cable Assembly UTP 3.65m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Min Qty: 10 Package Multiple: 10 Date Code: 1945 | Americas - 10 |
|
$25.9610 / $30.2770 | Buy Now |
DISTI #
000000000001704592
|
Sager | Ethernet Cables / Networking Cables COPPER PATCH CORD CAT6 BLUE UTP 12' Min Qty: 1 | 0 |
|
$22.0300 / $28.7800 | Buy Now |
|
Master Electronics | Cable Assembly UTP 3.65m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
10 In Stock |
|
$19.9700 / $23.2900 | Buy Now |