Part Details for UTPKSP2MBU by Panduit Corp
Overview of UTPKSP2MBU by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPKSP2MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3377
|
Newark | Keyed Copper Patch Cord, Cat 6, Blue Utp |Panduit UTPKSP2MBU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7600 / $23.5900 | Buy Now |
DISTI #
UTPKSP2MBU-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6, Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3890 | Buy Now |
DISTI #
UTPKSP2MBU
|
Avnet Americas | Cable Assembly UTP 2m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPKSP2MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5500 | Buy Now |
DISTI #
644-UTPKSP2MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Blue UTP RoHS: Compliant | 0 |
|
$19.3800 / $26.6600 | Order Now |
DISTI #
PANUTPKSP2MBU
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6, BLUE UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 2m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$17.5500 / $20.4700 | Buy Now |
DISTI #
000000000003341432
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6, Blue UTP Min Qty: 1 | 0 |
|
$19.3700 / $25.3000 | Buy Now |