Part Details for UTPK6A5BL by Panduit Corp
Overview of UTPK6A5BL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPK6A5BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3459
|
Newark | Keyed Copper Patch Cord, Cat 6A, Black U |Panduit UTPK6A5BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2800 / $29.2700 | Buy Now |
DISTI #
UTPK6A5BL-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0560 | Buy Now |
DISTI #
UTPK6A5BL
|
Avnet Americas | Cable Assembly UTP 1.52m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPK6A5BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7800 | Buy Now |
DISTI #
644-UTPK6A5BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Black U RoHS: Compliant | 0 |
|
$24.0500 / $35.3800 | Order Now |
DISTI #
PANUTPK6A5BL
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, BLACK U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 1.52m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$21.7800 / $25.4000 | Buy Now |
DISTI #
000000000003341317
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Black U Min Qty: 1 | 0 |
|
$24.0300 / $31.3900 | Buy Now |