Part Details for UTPCH6BUY by Panduit Corp
Overview of UTPCH6BUY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH6BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4068
|
Newark | Copper Patch Cord, Cat 5E, Blue Utp Cabl Rohs Compliant: Yes |Panduit UTPCH6BUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $14.6700 | Buy Now |
DISTI #
298-16516-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, BLUE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$9.6904 / $11.5700 | Buy Now |
DISTI #
UTPCH6BUY
|
Avnet Americas | Cable Assembly UTP 1.82m 24AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: UTPCH6BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9000 | Buy Now |
DISTI #
644-UTPCH6BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Blue UTP Cabl RoHS: Compliant | 0 |
|
$10.3100 / $11.5700 | Order Now |
DISTI #
PANUTPCH6BUY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E BLUE UTP CABL | Americas - 0 in Stock |
|
$9.6719 / $12.3800 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 1.82m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 3605 Factory Stock |
|
$9.9000 / $11.5500 | Buy Now |
DISTI #
000000000001704235
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Blue UTP Cabl Min Qty: 10 | 0 |
|
$8.4100 / $10.9800 | Buy Now |
|
Master Electronics | Cable Assembly UTP 1.82m 24AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 3605 Factory Stock |
|
$9.9000 / $11.5500 | Buy Now |