Part Details for UTPCH5VLY by Panduit Corp
Overview of UTPCH5VLY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH5VLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4064
|
Newark | Copper Patch Cord, Cat 5E, Violet Utp Ca Rohs Compliant: Yes |Panduit UTPCH5VLY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $14.0800 | Buy Now |
DISTI #
UTPCH5VLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, VIOLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$9.2991 / $11.1000 | Buy Now |
DISTI #
UTPCH5VLY
|
Avnet Americas | Cable Assembly UTP 1.52m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPCH5VLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5000 | Buy Now |
DISTI #
644-UTPCH5VLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Violet UTP Ca RoHS: Compliant | 0 |
|
$9.5500 / $11.0900 | Order Now |
DISTI #
PANUTPCH5VLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, CA VIOLET UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 1.52m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$9.5000 / $11.0800 | Buy Now |
DISTI #
000000000001704230
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Violet UTP Ca Min Qty: 10 | 0 |
|
$8.0700 / $10.5400 | Buy Now |