Part Details for UTPCH3MBUY by Panduit Corp
Overview of UTPCH3MBUY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH3MBUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4033
|
Newark | Copper Patch Cord, Cat 5E, Blue Utp Cabl Rohs Compliant: Yes |Panduit UTPCH3MBUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $16.9700 | Buy Now |
DISTI #
UTPCH3MBUY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E, BLUE Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0170 | Buy Now |
DISTI #
UTPCH3MBUY
|
Avnet Americas | Cable Assembly UTP 3m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTPCH3MBUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4600 | Buy Now |
DISTI #
644-UTPCH3MBUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Blue UTP Cabl RoHS: Compliant | 0 |
|
$12.7200 / $14.7000 | Order Now |
DISTI #
PANUTPCH3MBUY
|
Heilind Electronics | PAN-NET PATCH CORD | Americas - 0 in Stock |
|
$11.1875 / $14.3200 | Buy Now |
|
Onlinecomponents.com | Category 5e, UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$11.4600 / $13.3700 | Buy Now |
DISTI #
000000000001704197
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Blue UTP Cabl Min Qty: 10 | 0 |
|
$9.7200 / $12.7000 | Buy Now |