There are no models available for this part yet.
Overview of UTP6A4GR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP6A4GR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34T4098
|
Newark | Copper Patch Cord, Cat 6A, Green Utp Cab |Panduit UTP6A4GR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Category 6A, 10 Gb/s UTP patch cord with TX6A™ 10Gig™ Modular Plugs on each end, Green, 4 ft. RoHS: Compliant |
10 In Stock |
|
$18.6500 / $25.3700 | Buy Now | ||
DISTI #
000000000003340837
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green UTP Cab | 0 |
|
Buy Now | ||
Master Electronics | Category 6A, 10 Gb/s UTP patch cord with TX6A™ 10Gig™ Modular Plugs on each end, Green, 4 ft. RoHS: Compliant |
10 In Stock |
|
$18.6500 / $25.3700 | Buy Now |
CAD Models for UTP6A4GR by Panduit Corp
Part Data Attributes for UTP6A4GR by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Connector Type
|
INTERCONNECTION DEVICE
|