There are no models available for this part yet.
Overview of UTP62448P by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UTP62448P by Amphenol FCi
Part Data Attributes for UTP62448P by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
24
|
Total Number of Contacts
|
8
|
Related Parts for UTP62448P
-
1573-2Terminals and Terminal Blocks
-
UTG24ACAssembly Items
-
61300815721Headers and Edge Type Connectors
-
CRCW060310K0FKEAFixed Resistors
-
MBR0520LT1GRectifier Diodes
-
292303-1Telecom and Datacom Connectors
-
NTMFS4C025NT1GPower Field-Effect Transistors
-
OPA4192IPWOperational Amplifiers
-
BC846SSmall Signal Bipolar Transistors