Part Details for UTP6104P by SOURIAU-SUNBANK
Overview of UTP6104P by SOURIAU-SUNBANK
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP6104P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX3206
|
Newark | Circular Connector Housing, Trim Trio Utp Series, Plug, 4, Pin, Cable Mount, 10-4 Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP6104P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$11.8800 / $15.5400 | Buy Now |
DISTI #
16F5749
|
Newark | Circular Connector Plug, Size 10, 4 Position, Cable, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP6104P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $10.7100 | Buy Now |
DISTI #
SOU1156-ND
|
DigiKey | CONN PLUG HSNG MALE 4POS INLINE Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9077 | Buy Now |
DISTI #
649-UTP610-4P
|
Mouser Electronics | Standard Circular Connector 4P Straight Pin Plug Shell Size 10 RoHS: Compliant | 72 |
|
$13.0600 / $15.4700 | Buy Now |
DISTI #
70129378
|
RS | connector, circular plastic, str cable plug, size 10,for 4 size 16 pin contact | Souriau-Sunbank by Eaton UTP6104P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 59 |
|
$5.7700 | Buy Now |
DISTI #
SOIUTP6104P
|
Heilind Electronics | ALL PLASTIC CIRC PLUG TRIM TRIO CIRCULAR | Americas - 9 in Stock |
|
Buy Now | |
DISTI #
SOIUTP6104P
|
Interstate Connecting Components | ALL PLASTIC CIRC PLUG TRIM TRIO CIRCULAR | 3 |
|
Buy Now |
Part Details for UTP6104P
UTP6104P CAD Models
UTP6104P Part Data Attributes
|
UTP6104P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP6104P
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |