Part Details for UTP4-C6A-SOLID-HB2-CMP-BL-305 by Hyperline
Overview of UTP4-C6A-SOLID-HB2-CMP-BL-305 by Hyperline
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting | |
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
iW3612-05 | Renesas Electronics Corporation | 25W Off-Line LED Driver for Dimmable Solid State Lighting |
Price & Stock for UTP4-C6A-SOLID-HB2-CMP-BL-305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4969-UTP4-C6A-SOLID-HB2-CMP-BL-305-ND
|
DigiKey | CABLE CAT 6A UTP 4 PAIRS TWISTED Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$466.9000 | Buy Now |