Part Details for UTP28X8INGR-48 by Panduit Corp
Overview of UTP28X8INGR-48 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X8INGR-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0435
|
Newark | Category 6A Performance 28 Awg Utp Patch |Panduit UTP28X8INGR-48 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 / $20.1200 | Buy Now |
DISTI #
UTP28X8INGR-48-ND
|
DigiKey | CATEGORY 6A PERFORMANCE 28 AWG U Min Qty: 48 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5306 | Buy Now |
DISTI #
UTP28X8INGR-48
|
Avnet Americas | Cable Assembly Cat 6a 0.203m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28X8INGR-48) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
$16.3400 | Buy Now |
DISTI #
644-UTP28X8INGR-48
|
Mouser Electronics | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG UTP Patch RoHS: Compliant | 0 |
|
$23.5900 / $24.3200 | Order Now |
DISTI #
PANUTP28X8INGR-48
|
Heilind Electronics | CATEGORY 6A PERFORMANCE 28 AWG UTP PATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3400 / $19.0600 | Buy Now |
DISTI #
000000000005570131
|
Sager | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG UTP Patch Min Qty: 48 | 0 |
|
$17.8100 / $18.0300 | Buy Now |