Part Details for UTP28X80PK by Panduit Corp
Overview of UTP28X80PK by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X80PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005570126
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Pi | 0 |
|
Buy Now |
Part Details for UTP28X80PK
UTP28X80PK CAD Models
UTP28X80PK Part Data Attributes
|
UTP28X80PK
Panduit Corp
Buy Now
|
Compare Parts:
UTP28X80PK
Panduit Corp
|
Samacsys Manufacturer | Panduit |