There are no models available for this part yet.
Overview of UTP28X6INVL-48 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UTP28X6INVL-48 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AC0424
|
Newark | Category 6A Performance 28 Awg Utp Patch |Panduit UTP28X6INVL-48 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 / $20.2600 | Buy Now | |
DISTI #
UTP28X6INVL-48-ND
|
DigiKey | CATEGORY 6A PERFORMANCE 28 AWG U Min Qty: 48 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6508 | Buy Now | |
DISTI #
UTP28X6INVL-48
|
Avnet Americas | Cable Assembly Cat 6a 0.152m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28X6INVL-48) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4500 | Buy Now | |
DISTI #
644-UTP28X6INVL-48
|
Mouser Electronics | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG UTP Patch RoHS: Compliant | 0 |
|
$17.6500 | Order Now | |
DISTI #
PANUTP28X6INVL-48
|
Heilind Electronics | CATEGORY 6A PERFORMANCE 28 AWG UTP PATCH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4500 / $19.1900 | Buy Now | ||
DISTI #
000000000005570120
|
Sager | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG UTP Patch Min Qty: 48 | 0 |
|
$17.9300 / $18.1500 | Buy Now |
CAD Models for UTP28X6INVL-48 by Panduit Corp
Part Data Attributes for UTP28X6INVL-48 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Connector Support Type
|
CABLE ASSEMBLY
|