Part Details for UTP28X6 by Panduit Corp
Overview of UTP28X6 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y8145
|
Newark | Cat 6A 28Awg Utp Patch Cord, Cm/Lszh, Of |Panduit UTP28X6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $27.9500 | Buy Now |
DISTI #
298-12927-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$22.3208 / $23.6300 | Buy Now |
DISTI #
UTP28X6
|
Avnet Americas | CAT 6A 28AWG UTP PATCH CORD CM/LSZH RE - Bulk (Alt: UTP28X6) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8000 | Buy Now |
DISTI #
644-UTP28X6
|
Mouser Electronics | Wire Ducting & Raceways Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Of RoHS: Compliant | 0 |
|
$22.3100 / $23.6200 | Order Now |
DISTI #
PANUTP28X6
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.0000 / $21.6667 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8000 / $24.2600 | Buy Now |
DISTI #
000000000005417049
|
Sager | Wire Ducting & Raceways Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Of Min Qty: 1 | 0 |
|
$22.9500 / $29.9800 | Buy Now |
Part Details for UTP28X6
UTP28X6 CAD Models
UTP28X6 Part Data Attributes:
|
UTP28X6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28X6
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |