Part Details for UTP28X13BU-Q by Panduit Corp
Overview of UTP28X13BU-Q by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X13BU-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7300 / $32.3400 | Buy Now |
DISTI #
000000000005650119
|
Sager | Ethernet Cables / Networking Cables Category 6A Performance 28 AWG UTP Patch | 0 |
|
Buy Now |