Part Details for UTP28X10MVL by Panduit Corp
Results Overview of UTP28X10MVL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X10MVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7473
|
Newark | Cat 6A 28Awg Utp Patch Cord, Cm/Lszh, Vi |Panduit UTP28X10MVL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5400 / $54.7700 | Buy Now |
DISTI #
UTP28X10MVL-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1360 | Buy Now |
DISTI #
UTP28X10MVL
|
Avnet Americas | Cable Assembly Cat 6a 10m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X10MVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4800 | Buy Now |
DISTI #
644-UTP28X10MVL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Vi RoHS: Compliant | 0 |
|
$49.1300 / $64.4400 | Order Now |
DISTI #
PANUTP28X10MVL
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, VI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.4800 / $51.8800 | Buy Now |
DISTI #
000000000005416378
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Vi Min Qty: 1 | 0 |
|
$48.4800 / $61.1600 | Buy Now |
Part Details for UTP28X10MVL
UTP28X10MVL CAD Models
UTP28X10MVL Part Data Attributes
|
UTP28X10MVL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28X10MVL
Panduit Corp
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |