Part Details for UTP28SP8INBU by Panduit Corp
Overview of UTP28SP8INBU by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP8INBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W5404
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 8", Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:203.2Mm, Cable Length - Imperial:8" Rohs Compliant: Yes |Panduit UTP28SP8INBU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$15.4300 / $18.0000 | Buy Now |
DISTI #
298-12917-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 0.67' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
184 In Stock |
|
$11.8352 / $14.1300 | Buy Now |
DISTI #
UTP28SP8INBU
|
Avnet Americas | Cable Assembly Cat 6 0.203m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP8INBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1000 | Buy Now |
DISTI #
68W5404
|
Avnet Americas | Cable Assembly Cat 6 0.203m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 68W5404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 28 Partner Stock |
|
$15.4300 / $18.0000 | Buy Now |
DISTI #
644-UTP28SP8INBU
|
Mouser Electronics | Ethernet Cables / Networking Cables COPPER PATCH CORD CAT6 28AWG 8in RoHS: Compliant | 4 |
|
$12.9900 / $14.1300 | Buy Now |
DISTI #
71146144
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Blue CM/LSZH Cable, 8in | Panduit UTP28SP8INBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$6.6900 | Buy Now |
DISTI #
PANUTP28SP8INBU
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.8125 / $15.1200 | Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
50 In Stock 3034 Factory Stock |
|
$12.4200 / $13.6800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 715 |
|
$12.0100 | Buy Now |
DISTI #
000000000003920564
|
Sager | Ethernet Cables / Networking Cables COPPER PATCH CORD CAT6 28AWG 8in Min Qty: 1 | 0 |
|
$13.3500 / $17.4400 | Buy Now |
Part Details for UTP28SP8INBU
UTP28SP8INBU CAD Models
UTP28SP8INBU Part Data Attributes:
|
UTP28SP8INBU
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28SP8INBU
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TX6-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |