Part Details for UTP28SP8INBL by Panduit Corp
Overview of UTP28SP8INBL by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP8INBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X1203
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 8", Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:203.2Mm, Cable Length - Imperial:8" Rohs Compliant: Yes |Panduit UTP28SP8INBL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$15.4300 / $18.0000 | Buy Now |
DISTI #
298-16468-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
61 In Stock |
|
$11.8352 / $14.1300 | Buy Now |
DISTI #
UTP28SP8INBL
|
Avnet Americas | Cable Assembly Cat 6 0.203m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP8INBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1000 | Buy Now |
DISTI #
38X1203
|
Avnet Americas | Cable Assembly Cat 6 0.203m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 38X1203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 13 Partner Stock |
|
$15.4300 / $18.0000 | Buy Now |
DISTI #
644-UTP28SP8INBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Bl RoHS: Compliant | 0 |
|
$13.1800 / $14.1300 | Order Now |
DISTI #
71122764
|
RS | Category 6 Performance, 28 AWG UTP patch cord, TX6 Modular Plugs, Black, 8 in. | Panduit UTP28SP8INBL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0000 / $14.1300 | RFQ |
DISTI #
PANUTP28SP8INBL
|
Heilind Electronics | PATCH CORD | Americas - 0 in Stock |
|
$11.8125 / $15.1200 | Buy Now |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$12.1000 / $14.1100 | Buy Now |
DISTI #
000000000004954854
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$13.3500 / $17.4400 | Buy Now |
DISTI #
10017893
|
TestEquity LLC | Panduit UTP28SP8INBL Patch Cord, Cat 6, 28AWG, Copper, UTP, 8"L, CM/LSZH, Black | 0 |
|
$13.1400 | Buy Now |
Part Details for UTP28SP8INBL
UTP28SP8INBL CAD Models
UTP28SP8INBL Part Data Attributes:
|
UTP28SP8INBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28SP8INBL
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TX6-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |