Part Details for UTP28SP10BU-Q by Panduit Corp
Overview of UTP28SP10BU-Q by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP10BU-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X0303
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP10BU-Q RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-23725-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
25 In Stock |
|
$14.4200 | Buy Now |
DISTI #
UTP28SP10BU-Q
|
Avnet Americas | Cable Assembly Cat 6 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28SP10BU-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2700 | Buy Now |
DISTI #
PANUTP28SP10BU-Q
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2700 / $21.3100 | Buy Now |
DISTI #
000000000004954491
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 25 | 0 |
|
$19.9200 / $20.9400 | Buy Now |