Part Details for UTP28SP1 by Panduit Corp
Overview of UTP28SP1 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9051
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 1Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Off White, Cable Length - Metric:304.8Mm Rohs Compliant: Yes |Panduit UTP28SP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$12.8100 / $15.3100 | Buy Now |
DISTI #
298-12881-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 1' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
73 In Stock |
|
$12.2266 / $14.5900 | Buy Now |
DISTI #
UTP28SP1
|
Avnet Americas | COPPER PATCH CORD CAT 5E (SD) 28 AWG| - Bulk (Alt: UTP28SP1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5000 | Buy Now |
DISTI #
644-UTP28SP1
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 10 |
|
$13.4100 / $14.5900 | Buy Now |
DISTI #
71146106
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Off White CM/LSZH Cable, | Panduit UTP28SP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$13.1100 / $14.7400 | Buy Now |
DISTI #
PANUTP28SP1
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
26 In Stock 367 Factory Stock |
|
$12.5100 / $14.1300 | Buy Now |
DISTI #
55236383
|
Verical | TX6 PLUS 28AWG COPPER PATCH CORDS RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2119 | Americas - 20 |
|
$16.2630 / $18.3690 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000003801822
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$13.7900 / $18.0100 | Buy Now |