Part Details for UTP28CH5GY by Panduit Corp
Overview of UTP28CH5GY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH5GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W5358
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH5GY RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $14.0800 | Buy Now |
DISTI #
UTP28CH5GY-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E (SD), Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$7.8000 | Buy Now |
DISTI #
UTP28CH5GY
|
Avnet Americas | COPPER PATCH CORD CAT 5E (SD) 28 AWG| - Bulk (Alt: UTP28CH5GY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 | Buy Now |
DISTI #
644-UTP28CH5GY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, RoHS: Compliant | 0 |
|
$10.3500 / $11.2700 | Order Now |
DISTI #
PANUTP28CH5GY
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$9.5000 / $11.0800 | Buy Now |
DISTI #
000000000003920518
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Min Qty: 10 | 0 |
|
$10.4900 / $13.7000 | Buy Now |