Part Details for UTP28CH3MRD by Panduit Corp
Overview of UTP28CH3MRD by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH3MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8970
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH3MRD RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 / $16.9700 | Buy Now |
DISTI #
UTP28CH3MRD-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E (SD), Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0170 | Buy Now |
DISTI #
UTP28CH3MRD
|
Avnet Americas | COPPER PATCH CORD, CAT 5E, 28 AWG, RED U - Bulk (Alt: UTP28CH3MRD) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4600 | Buy Now |
DISTI #
644-UTP28CH3MRD
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, RoHS: Compliant | 0 |
|
$16.5400 / $18.6100 | Order Now |
DISTI #
PANUTP28CH3MRD
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$11.4600 / $13.3700 | Buy Now |
DISTI #
000000000003783691
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Min Qty: 1 | 0 |
|
$12.6400 / $16.5100 | Buy Now |