Part Details for UTP28CH3 by Panduit Corp
Overview of UTP28CH3 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7057
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1000 / $12.6100 | Buy Now |
DISTI #
298-12875-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 3' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$8.3285 / $9.9400 | Buy Now |
DISTI #
UTP28CH3
|
Avnet Americas | Cable Assembly UTP 0.91m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTP28CH3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5100 | Buy Now |
DISTI #
644-UTP28CH3
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, RoHS: Compliant | 0 |
|
$9.2700 / $9.9400 | Order Now |
DISTI #
PANUTP28CH3
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. RoHS: Compliant | 0 |
|
$8.5100 / $9.9300 | Buy Now |
DISTI #
UTP28CH3
|
Avnet Americas | Cable Assembly UTP 0.91m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: UTP28CH3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5100 | Buy Now |
DISTI #
000000000003783674
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Min Qty: 10 | 0 |
|
$9.3900 / $12.2700 | Buy Now |