Part Details for UTP28CH11M by Panduit Corp
Overview of UTP28CH11M by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH11M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9847
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH11M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000004954071
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Off White CM/LSZH UTP Cable, 11m | 0 |
|
Buy Now |
Part Details for UTP28CH11M
UTP28CH11M CAD Models
UTP28CH11M Part Data Attributes
|
UTP28CH11M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28CH11M
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TX5E-28 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.8 mm | |
IEC Conformance | YES | |
Length | 11 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |