Part Details for UTP02448P by SOURIAU-SUNBANK
Overview of UTP02448P by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP02448P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5772
|
Newark | Circular Connector Plug, Size 24, 48 Position, Wall, Product Range:Souriau Trim Trio Utp Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:48Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTP02448P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $11.6700 | Buy Now |
DISTI #
SOU1154-ND
|
DigiKey | CONN RCPT HSNG MALE 48POS PNL MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0704 / $16.5100 | Buy Now |
DISTI #
70129405
|
RS | Connector plastic circular wall receptacle size 24 for 48 size 16 pin contact | Souriau-Sunbank by Eaton UTP02448P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$10.3000 / $17.1700 | Buy Now |
DISTI #
SOGUTP02448P
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTP02448P
UTP02448P CAD Models
UTP02448P Part Data Attributes
|
UTP02448P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTP02448P
SOURIAU-SUNBANK
Circular Connector,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |