Part Details for UTO-520R by Avantek Inc
Overview of UTO-520R by Avantek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS2-2520RH-Q | Renesas Electronics Corporation | Rad-Hard Uncompensated, High Slew Rate Operational Amplifier | |
HS7B-2520RH-Q | Renesas Electronics Corporation | Rad-Hard Uncompensated, High Slew Rate Operational Amplifier | |
10164520-R180001LF | Amphenol Communications Solutions | FlexLock 3.2mm FPC-to-Board Connector Platform, Receptacle, 18 Position, Top Latch, Tin (preplated) |
Price & Stock for UTO-520R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |