Part Details for UTO-502 by Agilent Technologies Inc
Overview of UTO-502 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTO-502
UTO-502 CAD Models
UTO-502 Part Data Attributes
|
UTO-502
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
UTO-502
Agilent Technologies Inc
RF/Microwave Amplifier, 1 Func, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |