Part Details for UTNP100M6R3TR525X7 by IBS Electronics Inc
Overview of UTNP100M6R3TR525X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP100M6R3TR525X7
UTNP100M6R3TR525X7 CAD Models
UTNP100M6R3TR525X7 Part Data Attributes
|
UTNP100M6R3TR525X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP100M6R3TR525X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTNP |
Alternate Parts for UTNP100M6R3TR525X7
This table gives cross-reference parts and alternative options found for UTNP100M6R3TR525X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP100M6R3TR525X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LAM0507SCN98FC | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 1101LAM0507SCN98FC |
1101LAM0507SCN485C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 1101LAM0507SCN485C |
8101LAM0507SCN785M | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 8101LAM0507SCN785M |
8101LAM0507SCN281D | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 8101LAM0507SCN281D |
2101LAM0507SCN28EB | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 2101LAM0507SCN28EB |
8101LAM0507SCN285J | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 8101LAM0507SCN285J |
1101LAM0507SCN18ER | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 1101LAM0507SCN18ER |
2101LAM0507SCN98EF | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 2101LAM0507SCN98EF |
8101LAM0507SCN78EM | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 8101LAM0507SCN78EM |
1101LAM0507SCN48EC | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UTNP100M6R3TR525X7 vs 1101LAM0507SCN48EC |