Part Details for UTNA1-14-S-07 by Vertiv Inc
Overview of UTNA1-14-S-07 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for UTNA1-14-S-07
UTNA1-14-S-07 CAD Models
UTNA1-14-S-07 Part Data Attributes
|
UTNA1-14-S-07
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
UTNA1-14-S-07
Vertiv Inc
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 1.476 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for UTNA1-14-S-07
This table gives cross-reference parts and alternative options found for UTNA1-14-S-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNA1-14-S-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTNA1-16-S-09 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs UTNA1-16-S-09 |
UTNA1-10-S-03 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs UTNA1-10-S-03 |
UTNA1-12-S-09 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs UTNA1-12-S-09 |
TNA1-17-S-06 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs TNA1-17-S-06 |
TNA1-6-S-02 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs TNA1-6-S-02 |
TNA1-14-S-03 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs TNA1-14-S-03 |
TNA1-11-S-09 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs TNA1-11-S-09 |
UTNA1-7-S-04 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs UTNA1-7-S-04 |
UTNA1-5-S-05 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs UTNA1-5-S-05 |
UTNA1-2-S-02 | RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack, | Vertiv Inc | UTNA1-14-S-07 vs UTNA1-2-S-02 |