Part Details for UTME 4-P/P by Phoenix Contact
Overview of UTME 4-P/P by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTME 4-P/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Test disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 28 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
51 In Stock |
|
$5.0800 / $6.9100 | Buy Now |
|
Master Electronics | Test disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 500 V - nominal current: 28 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
51 In Stock |
|
$5.0800 / $6.9100 | Buy Now |
Part Details for UTME 4-P/P
UTME 4-P/P CAD Models
UTME 4-P/P Part Data Attributes
|
UTME 4-P/P
Phoenix Contact
Buy Now
|
Compare Parts:
UTME 4-P/P
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |