Datasheets
UTM4953L-H-S08-R by: Unisonic Technologies Co Ltd

Power Field-Effect Transistor,

Part Details for UTM4953L-H-S08-R by Unisonic Technologies Co Ltd

Overview of UTM4953L-H-S08-R by Unisonic Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
54102-S08-00 Amphenol Communications Solutions 54102-S08-00-BERGSTIK 0.100 HDR
54102-S08-02 Amphenol Communications Solutions 54102-S08-02-B/S 0.100 HDR
54102-S08-18 Amphenol Communications Solutions 54102-S08-18-B/S 0.100 HDR

Part Details for UTM4953L-H-S08-R

UTM4953L-H-S08-R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UTM4953L-H-S08-R Part Data Attributes

UTM4953L-H-S08-R Unisonic Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
UTM4953L-H-S08-R Unisonic Technologies Co Ltd Power Field-Effect Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5 A
Drain-source On Resistance-Max 0.055 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 60 pF
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 2.1 W
Pulsed Drain Current-Max (IDM) 20 A
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 64 ns
Turn-on Time-Max (ton) 27 ns

Alternate Parts for UTM4953L-H-S08-R

This table gives cross-reference parts and alternative options found for UTM4953L-H-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM4953L-H-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF7316PBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316PBF
IRF7316GPBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316GPBF
TSM4953DCSRL Power Field-Effect Transistor Taiwan Semiconductor UTM4953L-H-S08-R vs TSM4953DCSRL
IRF7316 Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316
IRF7316PBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier UTM4953L-H-S08-R vs IRF7316PBF
IRF7316TRPBF-1 Power Field-Effect Transistor, P-Channel, Metal-Oxide Semiconductor FET Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316TRPBF-1
IRF7316TR Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier UTM4953L-H-S08-R vs IRF7316TR
TSM4953DCSRFG Power Field-Effect Transistor Taiwan Semiconductor UTM4953L-H-S08-R vs TSM4953DCSRFG
TSM4953DCSRF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.06ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Taiwan Semiconductor UTM4953L-H-S08-R vs TSM4953DCSRF
IRF7316TRPBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier UTM4953L-H-S08-R vs IRF7316TRPBF
Part Number Description Manufacturer Compare
IRF7316PBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316PBF
TSM4953DCSRL Power Field-Effect Transistor Taiwan Semiconductor UTM4953L-H-S08-R vs TSM4953DCSRL
IRF7316PBF-1 Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316PBF-1
IRF7316TRPBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier UTM4953L-H-S08-R vs IRF7316TRPBF
TSM4953DCSRF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.06ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Taiwan Semiconductor UTM4953L-H-S08-R vs TSM4953DCSRF
IRF7316PBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier UTM4953L-H-S08-R vs IRF7316PBF
IRF7316TR Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier UTM4953L-H-S08-R vs IRF7316TR
IRF7316GPBF Power Field-Effect Transistor, 4.9A I(D), 30V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316GPBF
TSM4953DCSRFG Power Field-Effect Transistor Taiwan Semiconductor UTM4953L-H-S08-R vs TSM4953DCSRFG
IRF7316TRPBF-1 Power Field-Effect Transistor, P-Channel, Metal-Oxide Semiconductor FET Infineon Technologies AG UTM4953L-H-S08-R vs IRF7316TRPBF-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTM4953L-H-S08-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTM4953L-H-S08-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of UTM4953L-H-S08-R would you like to use for your alert(s)?
  • Please alert me when UTM4953L-H-S08-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTM4953L-H-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTM4953L-H-S08-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTM4953L-H-S08-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTM4953L-H-S08-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTM4953L-H-S08-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: