Part Details for UTM1A330KPA1CA by Nichicon Corporation
Overview of UTM1A330KPA1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1A330KPA1CA
UTM1A330KPA1CA CAD Models
UTM1A330KPA1CA Part Data Attributes
|
UTM1A330KPA1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1A330KPA1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.00133 mA | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UTM1A330KPA1CA
This table gives cross-reference parts and alternative options found for UTM1A330KPA1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1A330KPA1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNR330K10V5X11TBF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A330KPA1CA vs NNR330K10V5X11TBF |
UTM1A330KPA1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330KPA1CA vs UTM1A330KPA1CM |
UTM1A330KPA1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330KPA1CA vs UTM1A330KPA1CC |
UTM1A330KPA1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330KPA1CA vs UTM1A330KPA1TD |
NNR330K10V5X11TRF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A330KPA1CA vs NNR330K10V5X11TRF |
UTM1A330KPA1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330KPA1CA vs UTM1A330KPA1FA |
UTM1A330KPA1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330KPA1CA vs UTM1A330KPA1TA |
NNR330K10V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTM1A330KPA1CA vs NNR330K10V5X11TBSTF |
UTM1A330KPA1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330KPA1CA vs UTM1A330KPA1CV |
UTM1A330KPA1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1A330KPA1CA vs UTM1A330KPA1FV |